807-024-454-101

Heilind Number:EDA807-024-454-101
Manufacturer:EDAC
Manufacturer Number:807-024-454-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-454-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-454-101

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high-temperature environments, this connector ensures optimal performance even in the most demanding conditions. Its vibrant green color not only adds a pop of color to your board but also signifies its compliance with industry standards. With an amperage rating of 5A, it can handle high power loads with ease. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability. Featuring a single row with 24 positions, this connector offers ample connectivity options. The Copper Alloy contact material ensures efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it allows for easy and secure connections. The right-angle mount orientation provides flexibility in installation. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is perfect for a variety of applications. Trust in the quality and performance of our High Temp Card Edge Connector for your next project.