807-024-454-102

Heilind Number:EDA807-024-454-102
Manufacturer:EDAC
Manufacturer Number:807-024-454-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-454-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-454-102

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for secure and reliable board-to-board connections in high-temperature environments. Designed for industrial applications, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional performance even in the most demanding conditions. Its copper alloy contacts provide efficient power transmission at a maximum amperage of 5A. With a pitch and row spacing of .156in and .2in respectively, and 24 positions in a single row, this connector offers seamless integration into your PCB layout. Its right angle mount orientation allows for space-saving installation. Operating flawlessly in temperatures ranging from -40°C to 105°C, this connector guarantees reliable connectivity in harsh operating environments. Trust in our Card Edge Connector for unmatched performance and durability in your electronic systems.