807-024-454-104

Heilind Number:EDA807-024-454-104
Manufacturer:EDAC
Manufacturer Number:807-024-454-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-454-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-454-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable board-to-board PCB connections in high-temperature environments. Featuring a vibrant green color for easy identification, this connector is not only functional but visually appealing. With a compact design and right-angle mount orientation, it saves valuable space on your PCB layout. The UL 94V-0 Diallyl Phthalate housing material ensures compliance with safety standards, while the copper alloy contact material guarantees excellent conductivity. With 24 positions and a pitch of .156 inches, it provides ample connectivity options for your applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industries where reliability is paramount. Upgrade your PCB connections with our High Temp Card Edge Connector and experience superior performance.