807-024-454-107

Heilind Number:EDA807-024-454-107
Manufacturer:EDAC
Manufacturer Number:807-024-454-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-454-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-454-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connectivity in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures superior durability and heat resistance. With a single row configuration and 24 positions, it offers ample connectivity options for high-performance applications. The contact material, crafted from Copper Alloy, guarantees excellent conductivity and signal integrity. Operating flawlessly at temperatures ranging from -40 to 105 °C, this connector is ideal for use in a wide range of industries, from telecommunications to aerospace. Its right-angle mount orientation and .156-inch pitch make installation easy and secure. Trust in the quality and performance of our High Temp Card Edge Connector for your next PCB project.