807-024-454-108

Heilind Number:EDA807-024-454-108
Manufacturer:EDAC
Manufacturer Number:807-024-454-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-454-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-454-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green color, this connector boasts a sleek and modern look while delivering reliable connectivity. With an amperage rating of 5A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and fire resistance. This single-row connector with 24 positions offers ample connectivity options. Crafted with copper alloy contacts and a pitch of .156 inches, it ensures secure and low-resistance connections. The right-angle mount orientation allows for versatile installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance even in extreme conditions. Ideal for various applications, this connector is a must-have for any project requiring high-quality board-to-board connectivity. Explore our full range of connectors for more options tailored to your needs.