807-024-454-112

Heilind Number:EDA807-024-454-112
Manufacturer:EDAC
Manufacturer Number:807-024-454-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-454-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-454-112

Detailed Description

Introducing our High Temp Card Edge Connector, a cutting-edge solution for your PCB connectivity needs. Designed for high-performance applications, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color, ensuring both reliability and visual appeal. With a single row configuration and a pitch of .156 inches, it offers precise and efficient connectivity for your circuit boards. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation allows for easy installation in tight spaces. With an operating temperature range of -40 to 105°C, this connector is built to withstand extreme conditions, making it ideal for a wide range of industries, from telecommunications to industrial automation. Trust in the quality and performance of our High Temp Card Edge Connector to elevate your PCB designs to the next level.