807-024-455-202

Heilind Number:EDA807-024-455-202
Manufacturer:EDAC
Manufacturer Number:807-024-455-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-455-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-455-202

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable board-to-board connections in high-temperature environments. This essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring fire safety compliance. With two rows of 24 copper alloy contacts, each capable of carrying up to 5A of current, this connector offers exceptional performance. The .156-inch pitch and .2-inch row spacing allow for secure and precise mating, while the straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial applications. Trust in the quality and longevity of our High Temp Card Edge Connector for seamless connectivity in even the most demanding conditions.