807-024-455-203

Heilind Number:EDA807-024-455-203
Manufacturer:EDAC
Manufacturer Number:807-024-455-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-455-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-455-203

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. This connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring high temperature resistance and excellent fire retardant properties. With two rows of copper alloy contacts, it provides secure and efficient connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the straight mount orientation simplifies installation. Offering 24 positions and capable of handling up to 5A of current, this connector is ideal for high-density and high-power applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in extreme conditions. Trust in our Card Edge Connector to deliver seamless connectivity and durability for your critical electronic systems.