807-024-455-204

Heilind Number:EDA807-024-455-204
Manufacturer:EDAC
Manufacturer Number:807-024-455-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-455-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-455-204

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable and efficient board-to-board PCB connections in high-temperature environments. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color, this connector is not only visually appealing but also meets stringent safety standards. With two rows of 24 copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it ensures secure and precise connectivity. Rated for an operating temperature range of -40 to 105 °C and capable of handling up to 5A of current, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation a breeze, while its high-quality construction guarantees long-lasting performance. Trust in our High Temp Card Edge Connector for your next project's connectivity needs.