807-024-455-208

Heilind Number:EDA807-024-455-208
Manufacturer:EDAC
Manufacturer Number:807-024-455-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-455-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-455-208

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high-temperature environments, this connector boasts a robust construction with UL 94V-0 Diallyl Phthalate housing material, ensuring exceptional performance under extreme conditions. With a double row layout and 24 positions, it provides ample connectivity options for your applications. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise and secure connections. Whether you're working in industrial settings or harsh outdoor environments, this connector is built to withstand it all, with an operating temperature range of -40 to 105°C. Trust in the quality and reliability of our High Temp Card Edge Connector for seamless board-to-board connectivity.