807-024-455-212

Heilind Number:EDA807-024-455-212
Manufacturer:EDAC
Manufacturer Number:807-024-455-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-455-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-455-212

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless integration into your PCB assembly. This essential component features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, ensuring both reliability and ease of identification. With two rows of 24 copper alloy contacts, each rated for 5A, this connector offers robust connectivity for your electronic devices. The .156" pitch and .2" row spacing provide precise alignment, while the straight mount orientation facilitates effortless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its quality craftsmanship and superior performance to elevate your connectivity solutions. Explore our full range of board to board PCB connectors under the Connectors category for more options.