807-024-456-203

Heilind Number:EDA807-024-456-203
Manufacturer:EDAC
Manufacturer Number:807-024-456-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-456-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-456-203

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding industrial applications. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is both durable and visually distinctive. With two rows of copper alloy contacts offering a total of 24 positions, it provides ample connectivity for your PCB needs. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Rated for an operating temperature range of -40 to 105°C, this connector is built to withstand extreme conditions with ease. Trust in its 5A amperage rating for efficient power transmission. Upgrade your connectivity solutions with this essential component from our extensive lineup of high-quality connectors.