807-024-456-204

Heilind Number:EDA807-024-456-204
Manufacturer:EDAC
Manufacturer Number:807-024-456-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-456-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-456-204

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, a reliable and durable solution for your electronic PCB board connections. Designed with precision and quality in mind, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal safety and performance even in high-temperature environments. With two rows of 24 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, you can count on seamless and efficient connectivity. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees versatility in various applications. Trust in our Card Edge Connector for superior performance and longevity in your electronic projects.