807-024-456-207

Heilind Number:EDA807-024-456-207
Manufacturer:EDAC
Manufacturer Number:807-024-456-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-456-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-456-207

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Featuring a vibrant green color, this connector is not only visually distinctive but also stands out in terms of performance. With an amperage rating of 5A, it ensures efficient power transmission while maintaining optimal conductivity. The housing material, UL 94V-0 Diallyl Phthalate, guarantees high temperature resistance and flame retardancy, making it suitable for a wide range of applications. This connector boasts a double-row design with 24 positions, offering ample connectivity options. The copper alloy contact material and .156-inch pitch ensure secure and stable connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Trust in its quality and performance for seamless board-to-board PCB connections.