807-024-456-208

Heilind Number:EDA807-024-456-208
Manufacturer:EDAC
Manufacturer Number:807-024-456-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-456-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-456-208

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable and efficient board-to-board PCB connections. Designed for high-performance applications, this connector features a sturdy housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a power rating of 5A, it ensures robust connectivity in demanding environments. The two rows of 24 copper alloy contacts offer a secure and stable connection with a pitch of .156 inches and row spacing of .2 inches. Engineered for seamless integration, this connector boasts a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees exceptional performance even in extreme conditions. Trust in our Card Edge Connector to deliver unparalleled quality and durability for your PCB assembly needs.