807-024-456-212

Heilind Number:EDA807-024-456-212
Manufacturer:EDAC
Manufacturer Number:807-024-456-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-456-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-456-212

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connectivity in demanding environments. Engineered for durability, this connector features a sturdy UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring high conductivity and resistance to heat. With two rows of 24 positions each, it provides ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Rated for an operating temperature range of -40 to 105°C, this connector is suitable for use in a wide range of industrial and commercial settings. Trust in the quality and performance of our High Temp Card Edge Connector for your critical connectivity needs.