807-024-457-102

Heilind Number:EDA807-024-457-102
Manufacturer:EDAC
Manufacturer Number:807-024-457-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-457-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-457-102

Detailed Description

Upgrade your PCB connections with our cutting-edge High Temp Card Edge Connector in vivid green. Designed for superior performance, this connector features a single row of 24 contact positions, each crafted from durable Copper Alloy for reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment on your board. The housing, made from UL 94V-0 Diallyl Phthalate, guarantees high temperature resistance, with an operating range of -40 to 105 °C. Its right-angle mount orientation offers versatility in installation. Trust in this connector for seamless and efficient board-to-board connections in your electronic applications. Upgrade to the best in quality and performance with our High Temp Card Edge Connector.