807-024-457-103

Heilind Number:EDA807-024-457-103
Manufacturer:EDAC
Manufacturer Number:807-024-457-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-457-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-457-103

Detailed Description

Introducing our high-performing 807-024-457-103 Card Edge Connector, designed to meet the demands of high temperature applications with unrivaled reliability. This essential component, featuring a vibrant green color for easy identification, is engineered for optimal performance, boasting a 5 A amperage capacity. Crafted with UL 94V-0 Diallyl Phthalate housing material, it guarantees superior fire resistance for enhanced safety. With a single row design and 24 positions, this connector offers seamless connectivity on PCBs. The contact material, made of durable Copper Alloy, ensures long-lasting durability, while a pitch of .156 inches and row spacing of .2 inches facilitate effortless installation. Perfect for right-angle mounting, it accommodates diverse layout requirements with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, our Card Edge Connector is the ideal solution for critical electronic systems in various industries. Trust in its performance and robust construction to power your applications with excellence.