807-024-457-104

Heilind Number:EDA807-024-457-104
Manufacturer:EDAC
Manufacturer Number:807-024-457-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-457-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-457-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and secure connections in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only durable but also resistant to high temperatures. With a single row layout and 24 positions, it offers ample connectivity for your PCB applications. The contact material, copper alloy, ensures excellent conductivity and long-term performance. At a pitch of .156 inches and row spacing of .2 inches, it allows for precise and efficient board-to-board connections. Its right-angle mount orientation adds versatility to your assembly process. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a reliable choice for industrial and commercial applications. Upgrade your connectivity solutions with this essential component from our extensive range of PCB connectors.