807-024-457-107

Heilind Number:EDA807-024-457-107
Manufacturer:EDAC
Manufacturer Number:807-024-457-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-457-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-457-107

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only durable but also environmentally safe. Featuring a single row with 24 positions, it offers ample connectivity for various applications. The contact material, Copper Alloy, ensures optimal conductivity and signal integrity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its right-angle mount orientation allows for versatile installation options. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-temperature environments. Trust in the quality and performance of our High Temp Card Edge Connector for your PCB connectivity needs.