807-024-457-108

Heilind Number:EDA807-024-457-108
Manufacturer:EDAC
Manufacturer Number:807-024-457-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-457-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-457-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding industrial environments. This essential component features a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, ensuring compliance with stringent safety standards. With a single row configuration and 24 positions, it offers seamless connectivity for your PCB applications. The Copper Alloy contacts guarantee excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Engineered for convenience, this connector can be easily mounted in a Right Angle orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for high-temperature applications. Trust in the quality and efficiency of our Card Edge Connector to meet your connectivity needs with utmost reliability.