807-024-457-112

Heilind Number:EDA807-024-457-112
Manufacturer:EDAC
Manufacturer Number:807-024-457-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-457-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-457-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board connectivity in demanding environments. Featuring a vibrant green color for easy identification, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring superior performance even in high-temperature conditions. With a single row configuration and 24 positions, it offers ample connectivity options for your PCB setups. The contact material, copper alloy, guarantees excellent conductivity and longevity. Operating flawlessly at temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications where durability is paramount. Its right-angle mount orientation allows for convenient installation, while a pitch of .156 inches and row spacing of .2 inches provide precise and secure connections. Trust in the quality and reliability of our Card Edge Connector for seamless PCB integration.