807-024-458-101

Heilind Number:EDA807-024-458-101
Manufacturer:EDAC
Manufacturer Number:807-024-458-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-458-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-458-101

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high-performance applications, this connector boasts a green housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and longevity. With a single row configuration and a total of 24 positions, it offers ample connectivity options. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. Featuring a right-angle mount orientation and a pitch of .156 inches, it allows for seamless integration onto your circuit board. Operating flawlessly in temperature ranges from -40 to 105 °C, this connector is perfect for demanding environments. Trust in its quality and performance for all your board-to-board PCB connection requirements.