807-024-458-102

Heilind Number:EDA807-024-458-102
Manufacturer:EDAC
Manufacturer Number:807-024-458-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-458-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-458-102

Detailed Description

Introducing our High Temp Card Edge Connector, an essential component for seamless board-to-board PCB connections in industrial and high-temperature environments. Designed for reliability and performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and durability. With a single row layout, it offers easy installation and space-saving benefits. The 24 copper alloy contacts provide a robust connection, capable of carrying up to 5A of current. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for critical applications where stability and longevity are paramount. Its right-angle mount orientation and .156" pitch facilitate convenient and secure PCB integration. Trust in the quality and efficiency of our High Temp Card Edge Connector for your next project in telecommunications, automotive, or industrial electronics.