807-024-458-103

Heilind Number:EDA807-024-458-103
Manufacturer:EDAC
Manufacturer Number:807-024-458-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-458-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-458-103

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed to deliver exceptional reliability in even the most demanding environments. With a vibrant green color and sleek design, this connector not only stands out visually but also boasts impressive technical specifications. Featuring a single row layout with a total of 24 positions, it offers seamless connectivity for your PCB applications. The UL 94V-0 Diallyl Phthalate housing material ensures optimal safety and durability, while the copper alloy contact material guarantees efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, precise installation is a breeze. Operating flawlessly at temperatures ranging from -40 to 105°C, this connector is a perfect choice for applications requiring high temperature resistance. Whether you're in the industrial, automotive, or aerospace sector, trust in the performance and quality of our Card Edge Connector to meet your connectivity needs with ease. Elevate your projects with the best-in-class solution, available now in our extensive product lineup.