807-024-458-104

Heilind Number:EDA807-024-458-104
Manufacturer:EDAC
Manufacturer Number:807-024-458-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-458-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-458-104

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature environments, this green connector is capable of withstanding extreme operating conditions from -40 to 105°C. With a current rating of 5A, it ensures efficient power transmission for your electronic devices. The housing material, UL 94V-0 Diallyl Phthalate, offers superior protection and compliance with safety standards. Featuring a single row configuration with 24 positions and a pitch of .156 inches, it provides seamless connectivity on your circuit board. The copper alloy contact material guarantees optimal conductivity and long-lasting performance. Its right-angle mount orientation and .2-inch row spacing offer flexibility in installation. Trust in this Card Edge Connector for high quality and stability in your electronic applications.