807-024-458-108

Heilind Number:EDA807-024-458-108
Manufacturer:EDAC
Manufacturer Number:807-024-458-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-458-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-458-108

Detailed Description

Our High Temp Card Edge Connector ( 807-024-458-108) in vibrant Green is a reliable solution for your PCB connectivity needs. Designed for high-performance applications, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and safety compliance. With a single row configuration featuring 24 positions, it provides seamless board-to-board connectivity with a pitch of .156 inches and row spacing of .2 inches. Crafted with precision, the contacts are made of Copper Alloy for optimal conductivity and longevity. Its right angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C guarantees stable performance in diverse environments. Trust in our High Temp Card Edge Connector for seamless and efficient electronic connections.