807-024-458-112

Heilind Number:EDA807-024-458-112
Manufacturer:EDAC
Manufacturer Number:807-024-458-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-458-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-458-112

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the perfect solution for demanding electronic applications. Designed for reliable and efficient board-to-board connections, this connector boasts a durable construction with a housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance. The 24-position connector features a single row design with a pitch of .156 inches, ideal for compact PCB layouts. Crafted with copper alloy contacts, it guarantees a secure and low-resistance connection. Its right-angle mount orientation offers flexibility in installation, while its operating temperature range of -40 to 105°C ensures reliable performance even in harsh environments. Trust in this connector for seamless and efficient connectivity in your electronic systems.