807-024-458-201

Heilind Number:EDA807-024-458-201
Manufacturer:EDAC
Manufacturer Number:807-024-458-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-458-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-458-201

Detailed Description

Upgrade your PCB connections with our high-performance High Temp Card Edge Connector. Designed for durability and reliability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring it can withstand even the most demanding environments. With a double row configuration and 24 positions, you'll have plenty of room for all your connections. The copper alloy contact material provides excellent conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Perfect for space-saving applications, this connector mounts at a right angle for easy installation. Operating in temperatures ranging from -40 to 105°C, it's ideal for industrial and commercial use. Upgrade your PCB connections with confidence using our High Temp Card Edge Connector.