807-024-458-202

Heilind Number:EDA807-024-458-202
Manufacturer:EDAC
Manufacturer Number:807-024-458-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-458-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-458-202

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector, designed for superior performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. With two rows of contact points and a pitch of .156 inches, it offers reliable connectivity for up to 24 positions. The Copper Alloy contact material guarantees efficient power transmission, while the right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive applications. Trust in its high amperage rating of 5A for uninterrupted power flow. Elevate your PCB assembly with this essential component, available now in our Board To Board PCB Connectors collection.