807-024-458-203

Heilind Number:EDA807-024-458-203
Manufacturer:EDAC
Manufacturer Number:807-024-458-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-458-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-458-203

Detailed Description

Upgrade your PCB connectivity with our high-performance High Temp Card Edge Connector, SKU 807-024-458-203. Featuring a vibrant green color, this connector not only stands out visually but also delivers exceptional functionality. With a robust housing material of UL 94V-0 Diallyl Phthalate, it ensures durability and reliable performance even in extreme temperatures ranging from -40 to 105 °C. Designed for seamless integration, it offers a right angle mount orientation and two rows of 24 positions, making it perfect for various applications. The contact material of Copper Alloy guarantees superior conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Trust in this connector to handle up to 5A of current, meeting your high-power requirements with ease. Explore our wide range of connectors in the Board To Board PCB Connectors category, and elevate your project to the next level.