807-024-458-204

Heilind Number:EDA807-024-458-204
Manufacturer:EDAC
Manufacturer Number:807-024-458-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-458-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-458-204

Detailed Description

Upgrade your PCB connections with our advanced High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, ensuring reliable conductivity even under high temperatures. With two rows and 24 positions, it offers ample connectivity for your applications. The green color and right-angle mount orientation provide easy identification and installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for industrial and automotive use. Trust in the quality and efficiency of this essential component for seamless board-to-board connections.