807-024-458-207

Heilind Number:EDA807-024-458-207
Manufacturer:EDAC
Manufacturer Number:807-024-458-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-458-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-458-207

Detailed Description

Introducing our 807-024-458-207 High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for high temperature environments, this green connector boasts a sturdy housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers efficient signal transmission for your electronic devices. The right-angle mount orientation allows for easy installation on your PCB, while the 24 positions cater to multiple connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial and automotive applications. Trust in its quality and performance, making it a valuable addition to our extensive range of board-to-board PCB connectors.