807-024-458-208

Heilind Number:EDA807-024-458-208
Manufacturer:EDAC
Manufacturer Number:807-024-458-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-458-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-458-208

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable connectivity in demanding environments. This essential component features a sturdy UL 94V-0 Diallyl Phthalate housing, ensuring durability and safety. With two rows of 24 copper alloy contacts, this connector offers ample connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in a variety of industries. The vibrant green color and right-angle mount orientation add a touch of versatility to this essential component. Trust in the exceptional quality and performance of our Card Edge Connector for all your connectivity needs.