807-024-459-101

Heilind Number:EDA807-024-459-101
Manufacturer:EDAC
Manufacturer Number:807-024-459-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-459-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-459-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding applications. With a vibrant Green color and a sleek Right Angle mount orientation, this connector not only delivers on functionality but also stands out visually. Constructed with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, it ensures durability and reliability under extreme conditions. Featuring 24 positions in a single row configuration, it offers efficient connectivity for your PCB needs. With a pitch of .156 inches and a row spacing of .2 inches, precise and secure connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-temperature environments. Trust in its 5A amperage rating and robust design for seamless board-to-board PCB connections. Explore our range of products to discover more innovative solutions for your connectivity requirements.