807-024-459-102

Heilind Number:EDA807-024-459-102
Manufacturer:EDAC
Manufacturer Number:807-024-459-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-459-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-459-102

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and efficient board-to-board connections in high-temperature environments. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a single row layout and 24 positions, it offers seamless connectivity for your PCB assemblies. The copper alloy contacts ensure low resistance and high conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Engineered for versatility, this connector is mountable in a right-angle orientation, making it perfect for various application requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in the harshest conditions. Upgrade your connectivity solutions with this essential component from our extensive range of PCB connectors.