807-024-459-107

Heilind Number:EDA807-024-459-107
Manufacturer:EDAC
Manufacturer Number:807-024-459-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-459-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-459-107

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for optimal connectivity in demanding industrial environments. With a sleek Green housing made from UL 94V-0 Diallyl Phthalate, this connector ensures reliability even in extreme conditions. Featuring a single row design with 24 positions and a pitch of .156 inches, it offers seamless integration on PCBs. The contact material, Copper Alloy, guarantees efficient and durable signal transmission. Its right-angle mount orientation allows for space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for applications requiring high resistance to heat and environmental stress. Trust in our connector to deliver superior performance and longevity in your electronic systems.