807-024-459-108

Heilind Number:EDA807-024-459-108
Manufacturer:EDAC
Manufacturer Number:807-024-459-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-459-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-459-108

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in harsh environments. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable operation even in high-temperature settings. With a single row design and a pitch of .156 inches, it offers seamless integration into your PCB setup. The 24 positions provide ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. Its right-angle mount orientation allows for space-saving installation, perfect for compact electronic devices. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial and commercial applications. Upgrade your connections with this high-quality, green-colored connector, and experience enhanced performance and durability in your electronic systems.