807-024-459-112

Heilind Number:EDA807-024-459-112
Manufacturer:EDAC
Manufacturer Number:807-024-459-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-459-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-459-112

Detailed Description

Introducing our High Temp Card Edge Connector, a cutting-edge solution for your PCB connectivity needs. Crafted from durable UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector ensures reliable performance in even the most demanding environments. With a 5A amperage rating and copper alloy contact material, it guarantees stable power transmission. Featuring a single row design with 24 positions spaced at a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto your circuit board. Its right-angle mount orientation allows for space-efficient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for industrial applications. Trust in its exceptional quality and performance to elevate your PCB connectivity experience.