807-024-459-202

Heilind Number:EDA807-024-459-202
Manufacturer:EDAC
Manufacturer Number:807-024-459-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-459-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-459-202

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless connectivity in demanding environments. Engineered with precision and durability in mind, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal safety and reliability. With a dual-row design and a total of 24 positions, it offers ample connectivity options for your applications. The contact material, crafted from Copper Alloy, guarantees low resistance and high conductivity. Its .156-inch pitch and .2-inch row spacing make for easy and efficient installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial and commercial use. Whether you're integrating it into machinery or electronic devices, its right-angle mount orientation ensures a secure and space-saving connection. Trust in the quality and performance of our Card Edge Connector for all your connectivity needs.