807-024-459-203

Heilind Number:EDA807-024-459-203
Manufacturer:EDAC
Manufacturer Number:807-024-459-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-459-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-459-203

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge 807-024-459-203 Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a current rating of 5A and dual rows of 24 positions, it provides ample connectivity for your PCB needs. The copper alloy contacts and .156-inch pitch guarantee reliable signal transmission, while the right-angle mounting orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for high-reliability applications in various industries. Upgrade to our Card Edge Connector and experience seamless and efficient board-to-board connections like never before.