807-024-459-204

Heilind Number:EDA807-024-459-204
Manufacturer:EDAC
Manufacturer Number:807-024-459-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-459-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-459-204

Detailed Description

Introducing our cutting-edge High Temp Card Edge Connector, designed for optimal performance in demanding environments. This connector, with a vibrant green color, boasts a robust housing material crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. Its two-row configuration, featuring 24 positions and a pitch of .156 inches, offers seamless connectivity for high-density applications. The contact material, made from Copper Alloy, guarantees reliable conductivity. With a right angle mount orientation, this connector is perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for industrial and automotive use. Trust in the quality and efficiency of this connector for your PCB board-to-board connections. Explore more of our innovative products in the Connectors category.