807-024-459-207

Heilind Number:EDA807-024-459-207
Manufacturer:EDAC
Manufacturer Number:807-024-459-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-459-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-459-207

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. With a vibrant Green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures robust performance even in high-temperature settings. Each of the 24 positions, spread across two rows, features durable Copper Alloy contacts for optimal conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for industrial and commercial electronic applications. Trust in its quality and performance for seamless connectivity solutions.