807-024-459-208

Heilind Number:EDA807-024-459-208
Manufacturer:EDAC
Manufacturer Number:807-024-459-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-459-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-459-208

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the ideal solution for demanding electronic applications. Engineered for reliability and durability, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional performance even in high temperature environments. With two rows of 24 contact positions, it offers ample connectivity for your PCBs. The copper alloy contact material guarantees secure and stable connections, while the .156 inch pitch and .2 inch row spacing allow for precise alignment. Designed for convenience, the right angle mount orientation makes installation a breeze. Rated for an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial and commercial applications. Trust in the quality and performance of our High Temp Card Edge Connector for all your connectivity needs.