807-024-459-212

Heilind Number:EDA807-024-459-212
Manufacturer:EDAC
Manufacturer Number:807-024-459-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-459-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-459-212

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high-temperature environments, this connector is built to withstand extreme operating conditions from -40 to 105 °C. Its green housing, made of UL 94V-0 Diallyl Phthalate, ensures both safety and performance. With two rows and 24 positions, it offers ample connectivity for your applications. The copper alloy contact material provides excellent conductivity, while the right angle mount orientation allows for space-saving installation. With a pitch of .156 in and row spacing of .2 in, this connector offers precise and secure connections. Trust in the quality and reliability of our Card Edge Connector for seamless board-to-board PCB connections in your projects.