807-024-460-201

Heilind Number:EDA807-024-460-201
Manufacturer:EDAC
Manufacturer Number:807-024-460-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-460-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-460-201

Detailed Description

Introducing our High Temp Card Edge Connector, designed for superior performance in demanding environments. This essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a double-row configuration and 24 positions, it offers ample connectivity for your PCB assembly needs. The contact material, crafted from Copper Alloy, guarantees reliable and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for applications requiring high thermal endurance. Its .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation ensures seamless integration into your system. Trust in the quality and precision of our Card Edge Connector for optimal performance and longevity.