807-024-460-207

Heilind Number:EDA807-024-460-207
Manufacturer:EDAC
Manufacturer Number:807-024-460-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-460-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-460-207

Detailed Description

Introducing our High Temp Card Edge Connector, a durable and reliable solution for your PCB connectivity needs. Designed for high-performance applications, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and safety. With two rows of contacts crafted from Copper Alloy, it guarantees efficient power transfer at a maximum amperage of 5A. The .156-inch pitch and .2-inch row spacing accommodate 24 positions, offering ample connectivity options for your circuit boards. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures reliable performance even in harsh environments. Trust in the quality and performance of our High Temp Card Edge Connector for seamless board-to-board connections in your electronic designs.