807-024-460-208

Heilind Number:EDA807-024-460-208
Manufacturer:EDAC
Manufacturer Number:807-024-460-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-460-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-460-208

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless and reliable board-to-board connections in high-temperature environments. This essential component features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and safety compliance. With two rows of 24 copper alloy contacts, each positioned at a precise pitch of .156 inches, this connector guarantees optimal signal transmission and connectivity. Its straight mount orientation and compact design make installation quick and easy. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for applications where performance under extreme conditions is critical. Trust in our Green High Temp Card Edge Connector for unrivaled quality and dependability in your PCB assembly projects.