807-024-460-212

Heilind Number:EDA807-024-460-212
Manufacturer:EDAC
Manufacturer Number:807-024-460-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-460-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-460-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding environments. With a vibrant Green color, this connector stands out while offering exceptional functionality. Engineered for optimal power transmission, it boasts a 5A amperage rating and features Copper Alloy contacts for efficient connectivity. The housing is made of UL 94V-0 Diallyl Phthalate, ensuring flame retardancy and safety compliance. With two rows and 24 positions, it provides ample connectivity options on your PCB. The .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial applications. Trust in its straight mount orientation for easy installation. Explore our full range of connectors for all your PCB connectivity needs.