807-024-501-101

Heilind Number:EDA807-024-501-101
Manufacturer:EDAC
Manufacturer Number:807-024-501-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-501-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-501-101

Detailed Description

Enhance circuit board connectivity with our High Temp Card Edge Connector in vibrant green. Engineered for durability, it features a UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance even in extreme conditions. With a single row design and 24 positions, this connector offers seamless integration for your PCB setups. Crafted with precision, it boasts copper alloy contacts for optimal conductivity. The .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Trust in our connector for efficient and secure board-to-board connections.